NDK NX2520SA-16MHZ-STD-CSW-4

16MHz ¡À15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency16 MHz
Frequency Stability15 ppm
Frequency Tolerance0.0015 %
Load Capacitance8 pF
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
PackagingDigi-Reel®
Dimensions
Height558.8 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for NDK NX2520SA-16MHZ-STD-CSW-4.

Upverter
Datasheet1 page10 years ago

Inventory History

3 month trend:
+19.25%

Engineering Resources

View Evaluation kits and Reference designs for NDK NX2520SA-16MHZ-STD-CSW-4.

Related Parts

Descriptions

Descriptions of NDK NX2520SA-16MHZ-STD-CSW-4 provided by its distributors.

16MHz ¡À15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
CRYSTAL 16.0000MHZ 8PF SMD
CRYSTAL 16MHZ 8PF SMD

Manufacturer Aliases

NDK has several brands around the world that distributors may use as alternate names. NDK may also be known as the following names:

  • NDK America Inc
  • NIHON DEMPA KOGYO CO LTD
  • NIHON DEMPA KOGYO
  • NDK America
  • NDK/NIHON DEMPA KOGYO CO
  • NIHON DEMPA KOGYO (NDK)
  • NDK/NIHON DEMPA KOGYO CO
  • NDKItalySRL
  • Nihon Dempa Kogyo Co
  • NDK (VA)
  • NDKAME
  • NDK ITALY
  • NDK (YE)
  • NDK-Japan
  • NDK Corporation
  • NDKmerica
  • NDK Europe Ltd
  • NDKK
  • NDK ELECTRONICS (H
  • NDK/NIHON
  • NDK(DO)
  • NDK Europe Limited
  • NDK / NIHON DEMPA KOGYO CO LTD
  • NDK USAR EL 1247
  • Nihon Dempa Kogyo Company Limi

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency16 MHz
Frequency Stability15 ppm
Frequency Tolerance0.0015 %
Load Capacitance8 pF
Max Operating Temperature75 °C
Min Operating Temperature-10 °C
PackagingDigi-Reel®
Dimensions
Height558.8 µm
Length2.4892 mm
Width2.0066 mm

Documents

Download datasheets and manufacturer documentation for NDK NX2520SA-16MHZ-STD-CSW-4.

Upverter
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSCompliant