Sullins NWE49DHRQ-T941

PCI EXPRESS 98 pin Straddle Mount w/ Clips CARD EXTENDER

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialNylon
MountEdge, Straddle Mount
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions98
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch990.6 µm

Engineering Resources

View Evaluation kits and Reference designs for Sullins NWE49DHRQ-T941.

Related Parts

Descriptions

Descriptions of Sullins NWE49DHRQ-T941 provided by its distributors.

PCI EXPRESS 98 pin Straddle Mount w/ Clips CARD EXTENDER
CONN PCI EXPRESS 98POS VERT PCB

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Insulation MaterialNylon
MountEdge, Straddle Mount
Technical
Connector TypeCantilever
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions98
Number of Rows2
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Pitch990.6 µm

Compliance

Environmental Classification
RoHSCompliant