onsemi NVS4409NT1G

Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Continuous Drain Current (ID)700 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance249 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance60 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation280 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation280 mW
Rds On Max350 mΩ
Rise Time8.2 ns
Schedule B8541210080
Turn-Off Delay Time23 ns
Turn-On Delay Time5 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVS4409NT1G.

Future Electronics
Datasheet6 pages18 years ago
Upverter
Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago

Inventory History

3 month trend:
-67.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVS4409NT1G.

Related Parts

Descriptions

Descriptions of onsemi NVS4409NT1G provided by its distributors.

Trans MOSFET N-CH 25V 0.7A Automotive 3-Pin SC-70 T/R
MOSFET, AEC-Q101, N-CH, 25V, SOT-323; Transistor Polarity: N Channel; Continuous Drain Current Id: 700mA; Drain Source Voltage Vds: 25V; On Resistance Rds(on): 0.249ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ Small Signal MOSFET 25V 750mA 350 mOhm Single N-Channel SC-70 with ESD Protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-323-3
Number of Pins3
Technical
Continuous Drain Current (ID)700 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance249 mΩ
Drain to Source Voltage (Vdss)25 V
Element ConfigurationSingle
Fall Time41 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance60 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation280 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel
Power Dissipation280 mW
Rds On Max350 mΩ
Rise Time8.2 ns
Schedule B8541210080
Turn-Off Delay Time23 ns
Turn-On Delay Time5 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVS4409NT1G.

Future Electronics
Datasheet6 pages18 years ago
Upverter
Datasheet5 pages4 years ago
Datasheet5 pages12 years ago
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago