onsemi NVR5124PLT1G

Transistor Mosfet P-ch 60V 1.1A 3-PIN SOT-23 T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)-1.1 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)-60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation-470 mW
Schedule B8541210080
Turn-Off Delay Time12.2 ns
Turn-On Delay Time6.6 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVR5124PLT1G.

onsemi
Datasheet6 pages4 years ago
Future Electronics
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVR5124PLT1G.

Descriptions

Descriptions of onsemi NVR5124PLT1G provided by its distributors.

Transistor MOSFET P-CH 60V 1.1A 3-Pin SOT-23 T/R
Avnet Japan
P-Channel 60 V 230 mOhm 2.3 nC Surface Mount Power Mosfet - SOT-23
MOSFET, AEC-Q101, P-CH, -60V, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: -1.1A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.183ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Technical
Continuous Drain Current (ID)-1.1 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance280 mΩ
Drain to Source Voltage (Vdss)-60 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation-470 mW
Schedule B8541210080
Turn-Off Delay Time12.2 ns
Turn-On Delay Time6.6 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NVR5124PLT1G.

onsemi
Datasheet6 pages4 years ago
Future Electronics
Datasheet6 pages7 years ago
Farnell
Datasheet6 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago