onsemi NVMFS5834NLT3G

Power MOSFET 40V, 75A, 9.3 mOhm, Single N-Channel, SO8-FL, Logic Level. Power MOSFET
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins5
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance9.3 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time6.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.231 nF
Max Operating Temperature175 °C
Max Power Dissipation3.6 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape and Reel
Rds On Max9.3 mΩ
Rise Time56.4 ns
Turn-Off Delay Time17.4 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5834NLT3G.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet6 pages11 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVMFS5834NLT3G.

Descriptions

Descriptions of onsemi NVMFS5834NLT3G provided by its distributors.

Power MOSFET 40V, 75A, 9.3 mOhm, Single N-Channel, SO8-FL, Logic Level. Power MOSFET
Trans MOSFET N-CH 40V 14A 8-Pin SO-FL T/R - Tape and Reel
NFET SO8FL 40V 75A 9.3MOH / 5000 REEL
Power Field-Effect Transistor, 14A I(D), 40V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
Number of Pins5
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance9.3 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time6.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.231 nF
Max Operating Temperature175 °C
Max Power Dissipation3.6 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape and Reel
Rds On Max9.3 mΩ
Rise Time56.4 ns
Turn-Off Delay Time17.4 ns
Turn-On Delay Time10 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVMFS5834NLT3G.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago