onsemi NVMFD5873NLWFT1G

Power MOSFET 60V, 58A, 13 mOhm, Dual N-Channel, SO8-FL, Logic Level.
Production

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Weight37.393021 mg
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.56 nF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation3.1 W
Rds On Max13 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NVMFD5873NLWFT1G.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet6 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVMFD5873NLWFT1G.

Related Parts

Descriptions

Descriptions of onsemi NVMFD5873NLWFT1G provided by its distributors.

Power MOSFET 60V, 58A, 13 mOhm, Dual N-Channel, SO8-FL, Logic Level.
Dual N-Channel 60 V 13 mOhm 3.1 W SMT Power Mosfet - DFN-8 5x6
Transistor MOSFET Array Dual N-CH 60V 58A 8-Pin DFN T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Weight37.393021 mg
Technical
Continuous Drain Current (ID)10 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance13 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.56 nF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation3.1 W
Rds On Max13 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NVMFD5873NLWFT1G.

Upverter
Datasheet6 pages9 years ago
onsemi
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago