onsemi NVMFD5483NLT1G

Transistor MOSFET Array Dual N-Channel 60V 24A 8-Pin DFN T/R
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)6.4 A
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Fall Time23.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance668 pF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation3.1 W
Rds On Max36 mΩ
Rise Time10.3 ns
Schedule B8541290080
Turn-Off Delay Time37.5 ns
Turn-On Delay Time6.8 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVMFD5483NLT1G.

Upverter
Datasheet6 pages4 years ago
onsemi
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-99.90%

Alternate Parts

Price @ 1000
$ 0.59
$ 1.728
$ 1.728
Stock
233,427
39,461
39,461
Authorized Distributors
2
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
6.4 A
6.4 A
6.4 A
Threshold Voltage
-
-
-
Rds On Max
36 mΩ
36 mΩ
36 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
3.1 W
3.1 W
3.1 W
Input Capacitance
668 pF
668 pF
668 pF

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVMFD5483NLT1G.

Related Parts

Descriptions

Descriptions of onsemi NVMFD5483NLT1G provided by its distributors.

Transistor MOSFET Array Dual N-Channel 60V 24A 8-Pin DFN T/R
Dual N-Channel Power MOSFET 60V, 24A, 36mΩ
Trans MOSFET N-CH 60V 6.4A Automotive 8-Pin DFN EP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
Number of Pins8
Technical
Continuous Drain Current (ID)6.4 A
Drain to Source Resistance36 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationDual
Fall Time23.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance668 pF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation3.1 W
Rds On Max36 mΩ
Rise Time10.3 ns
Schedule B8541290080
Turn-Off Delay Time37.5 ns
Turn-On Delay Time6.8 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVMFD5483NLT1G.

Upverter
Datasheet6 pages4 years ago
onsemi
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago