onsemi NVD3055-150T4G

Power MOSFET 60V, 9A, 150 mOhm, Single N-Channel, DPAK. Power MOSFET 60V 9A 150 mOhm Single N-Channel DPAK
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)9 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance122 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance280 pF
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max150 mΩ
Rise Time37.1 ns
Schedule B8541290080
Turn-Off Delay Time12.2 ns
Turn-On Delay Time11.2 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVD3055-150T4G.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet7 pages13 years ago
Newark
Datasheet7 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.334
$ 0.334
Stock
29,268
873,205
873,205
Authorized Distributors
0
4
4
Mount
-
-
-
Case/Package
DPAK
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
9 A
9 A
9 A
Threshold Voltage
-
-
-
Rds On Max
150 mΩ
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
1.5 W
1.5 W
Input Capacitance
280 pF
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NVD3055-150T4G.

Related Parts

Descriptions

Descriptions of onsemi NVD3055-150T4G provided by its distributors.

Power MOSFET 60V, 9A, 150 mOhm, Single N-Channel, DPAK. Power MOSFET 60V 9A 150 mOhm Single N-Channel DPAK
Mosfet, Aec-Q101, N-Ch, 60V, 9A, To-252 Rohs Compliant: Yes
Trans MOSFET N-CH 60V 9A Automotive 3-Pin(2+Tab) DPAK T/R
MOSFET, AEC-Q101, N-CH, 60V, 9A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.122ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 28.8W; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Weight3.949996 g
Technical
Continuous Drain Current (ID)9 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance122 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time23 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance280 pF
Max Operating Temperature175 °C
Max Power Dissipation1.5 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max150 mΩ
Rise Time37.1 ns
Schedule B8541290080
Turn-Off Delay Time12.2 ns
Turn-On Delay Time11.2 ns

Documents

Download datasheets and manufacturer documentation for onsemi NVD3055-150T4G.

Upverter
Datasheet7 pages4 years ago
onsemi
Datasheet7 pages13 years ago
Newark
Datasheet7 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago