Navitas Semiconductor NV6257

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for NV6257. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage24 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Outputs1
Output Current5 A
Output Voltage657 V
Propagation Delay45 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Navitas Semiconductor NV6257.

Upverter
Datasheet20 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Navitas Semiconductor NV6257.

Manufacturer Aliases

Navitas Semiconductor has several brands around the world that distributors may use as alternate names. Navitas Semiconductor may also be known as the following names:

  • Navitas Semiconductor Inc
  • Navitas

Technical Specifications

Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage24 V
Min Operating Temperature-55 °C
Min Supply Voltage10 V
Nominal Supply Current10 mA
Number of Drivers2
Number of Outputs1
Output Current5 A
Output Voltage657 V
Propagation Delay45 ns
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Navitas Semiconductor NV6257.

Upverter
Datasheet20 pages5 years ago