onsemi NUP46V8P5T5G

NUP46V8 Series 7.14 V Low Capacitance Quad Array for ESD Protection - SOT-953
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-953-5
Number of Pins5
Technical
Breakdown Voltage6.47 V
Capacitance15 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.14 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.47 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage4.3 V
PackagingTape and Reel
Peak Pulse Power 10 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.47 V
Reverse Standoff Voltage4.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage4.3 V
Dimensions
Depth800 µm
Height400 µm
Length1 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for onsemi NUP46V8P5T5G.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Upverter
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages6 years ago
Verical
Datasheet4 pages16 years ago
Arrow Electronics
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+16.28%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NUP46V8P5T5G.

Related Parts

Descriptions

Descriptions of onsemi NUP46V8P5T5G provided by its distributors.

NUP46V8 Series 7.14 V Low Capacitance Quad Array for ESD Protection - SOT-953
ESD Suppressor Diode TVS Uni-Dir 4.3V 6.8Vbr 5-Pin SOT-953 T/R
SOT-953 Automotive AEC-Q101 4 Surface Mount Zener Tvs Diode 6.47V 1muA 20W 15pF
TVS Diodes / ESD Suppressors HANA SEMI TH2 SOT953
NUP46V8P5T5G, Quad Uni-Directional TVS Diode Array, 10W, 5-Pin SOT-953 | ON Semiconductor NUP46V8P5T5G
Product Description Demo for Development.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-953-5
Number of Pins5
Technical
Breakdown Voltage6.47 V
Capacitance15 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationCommon Anode
ESD ProtectionYes
Leakage Current1 µA
Max Breakdown Voltage7.14 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.47 V
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Number of Lines4
Number of Unidirectional Channels4
Operating Supply Voltage4.3 V
PackagingTape and Reel
Peak Pulse Power 10 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.47 V
Reverse Standoff Voltage4.3 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Working Voltage4.3 V
Dimensions
Depth800 µm
Height400 µm
Length1 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for onsemi NUP46V8P5T5G.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Upverter
Datasheet5 pages6 years ago
Farnell
Datasheet5 pages6 years ago
Verical
Datasheet4 pages16 years ago
Arrow Electronics
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago