onsemi NUP2105LT1G

NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage26.2 V
Capacitance30 pF
Clamping Voltage44 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage32 V
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Reverse Leakage Current100 nA
Max Surge Current8 A
Min Breakdown Voltage26.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Lines2
Operating Supply Voltage24 V
PackagingTape and Reel
Peak Pulse Current8 A
Peak Pulse Power 350 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage24 V
Dimensions
Depth1.3 mm
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUP2105LT1G.

onsemi
Datasheet7 pages6 years ago
element14 APAC
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
TME
Datasheet7 pages12 years ago
Datasheet8 pages3 years ago
Newark
Datasheet8 pages3 years ago
Datasheet7 pages7 years ago
Upverter
Datasheet8 pages3 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+719%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.125
$ 0.125
Stock
95,667,174
222,403,511
222,403,511
Authorized Distributors
10
11
11
Polarity
Bidirectional
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
2
2
2
Breakdown Voltage
26.2 V
26.2 V
26.2 V
Clamping Voltage
44 V
44 V
44 V
Peak Pulse Power
350 W
350 W
350 W
Peak Pulse Current
8 A
8 A
8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NUP2105LT1G.

Related Parts

Descriptions

Descriptions of onsemi NUP2105LT1G provided by its distributors.

NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R
Transient Voltage Suppressor NUP2105LT1G SOT23; 0,35kW, 24V, dual, bidirectional
Dual Bi-Directional TVS Diode 350W 3-Pin SOT-23 | ON Semiconductor NUP2105LT1G
TVS DIODE ARRAY, 350W, 24V, SOT-23, FULL REEL; Product Range:NUP21 Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:44V; Diode Case Style:SOT-23; No. of Pins:3Pins; Maximum Breakdown Voltage:32V RoHS Compliant: Yes
This dual bi-directional is designed for applications requiring voltage protection capability. It is intended for use in overvoltage and ESD sensistive equipment. This device
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 40 / Power Dissipation (Pd) W = 350 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 26.2 / Breakdown Voltage Max. V = 32 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP2105LT1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage26.2 V
Capacitance30 pF
Clamping Voltage44 V
CompositionZener
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current100 nA
Max Breakdown Voltage32 V
Max Operating Temperature150 °C
Max Power Dissipation350 W
Max Reverse Leakage Current100 nA
Max Surge Current8 A
Min Breakdown Voltage26.2 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels2
Number of Channels2
Number of Lines2
Operating Supply Voltage24 V
PackagingTape and Reel
Peak Pulse Current8 A
Peak Pulse Power 350 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Test Current1 mA
Working Voltage24 V
Dimensions
Depth1.3 mm
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUP2105LT1G.

onsemi
Datasheet7 pages6 years ago
element14 APAC
Datasheet8 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
TME
Datasheet7 pages12 years ago
Datasheet8 pages3 years ago
Newark
Datasheet8 pages3 years ago
Datasheet7 pages7 years ago
Upverter
Datasheet8 pages3 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago