onsemi NUP1301ML3T1G

NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage70 V
Capacitance900 fF
Clamping Voltage1.25 V
Current Rating215 mA
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current2.5 µA
Max Breakdown Voltage70 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2.5 µA
Max Surge Current450 mA
Min Breakdown Voltage70 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Lines1
PackagingTape and Reel
Peak Non-Repetitive Surge Current450 mA
Peak Pulse Current2 A
Peak Reverse Current2.5 µA
Power Line ProtectionNo
Reverse Standoff Voltage70 V
Reverse Voltage70 V
Schedule B8536300000
Test Current100 µA
Voltage Rating (DC)70 V
Working Voltage70 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUP1301ML3T1G.

Upverter
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages12 years ago
TME
Datasheet5 pages7 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NUP1301ML3T1G.

Descriptions

Descriptions of onsemi NUP1301ML3T1G provided by its distributors.

NUP1301 Series 70 V 0.9 pF Surface Mount ESD Protection Diode Array - SOT-23
ESD Suppressor Diode Arrays 15KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (A
NUP1301ML3T1G, Dual Bi-Directional ESD Protection Diode, 3-Pin SOT-23 | ON Semiconductor NUP1301ML3T1G
NUP1301ML3T1 is a integrated diode device designed to provide protection for sensitive components from possible harmful electrical transients; for example ESD.
TVS DIODE ARRAY, 70V, SOT-23, FULL REEL; TVS Polarity: -; Reverse Stand-Off Voltage Vrwm: 70V; Breakdown Voltage Min: 70V; Breakdown Voltage Max: 70V; Clamping Voltage Vc Max: -; Peak Pulse Current Ippm: -; Diode Case Style: SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP1301ML3T1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Breakdown Voltage70 V
Capacitance900 fF
Clamping Voltage1.25 V
Current Rating215 mA
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Leakage Current2.5 µA
Max Breakdown Voltage70 V
Max Operating Temperature150 °C
Max Reverse Leakage Current2.5 µA
Max Surge Current450 mA
Min Breakdown Voltage70 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Lines1
PackagingTape and Reel
Peak Non-Repetitive Surge Current450 mA
Peak Pulse Current2 A
Peak Reverse Current2.5 µA
Power Line ProtectionNo
Reverse Standoff Voltage70 V
Reverse Voltage70 V
Schedule B8536300000
Test Current100 µA
Voltage Rating (DC)70 V
Working Voltage70 V
Dimensions
Depth1.3 mm
Height1.01 mm
Length2.9 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUP1301ML3T1G.

Upverter
Datasheet4 pages0 years ago
element14 APAC
Datasheet4 pages7 years ago
Farnell
Datasheet4 pages12 years ago
TME
Datasheet5 pages7 years ago
Newchip Electronics Limited
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago