ON Semiconductor NUF2101MT1G

NUF2101 Series USB 1.1 DownStream EMI Filter w/ ESD Protection - TSOP-6

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
NUF2101MT1G**MULT1 6,000 Buy Now »
USD
0.294 0.270 0.216 0.143 0.143
Verical
NUF2101MT1G 6,000 Buy Now »
USD
0.216 0.143 0.143
Avnet
NUF2101MT1G 0 ··
USD
0.141
Digi-Key 3
NUF2101MT1GOSCT-ND 6,121 Buy Now »
USD
0.390 0.358 0.319 0.196 0.196
NUF2101MT1GOSDKR-ND 6,121 Buy Now »
USD
0.390 0.358 0.319 0.196 0.196
NUF2101MT1GOSTR-ND 6,000 Buy Now »
USD
0.160
Rochester Electronics
NUF2101MT1G 174,250 Buy Now »
USD
0.200 0.200 0.180 0.160 0.160
Mouser
863-NUF2101MT1G 4,437 Buy Now »
USD
0.430 0.361 0.220 0.170 0.135
Newark 2
04R7860 0 ··
USD
0.170
26K5132 0 ··
USD
0.135
Future Electronics
NUF2101MT1G 0 ··
USD
0.125 0.125 0.125 0.123 0.123
Allied Electronics
70467549 0 ··
USD
0.371 0.318 0.318
element14 APAC
1777206 0 ··
CNY
2.69 2.46 2.20 2.20 2.20
RS Components
8052021 2,050 Buy Now »
GBP
0.104 0.088 0.088
Avnet Asia
NUF2101MT1G 0 ··
USD
0.137
Avnet Europe
NUF2101MT1G 3,000 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
NUF2101MT1G 7,150 Send RFQ »
Abacus Technologies
NUF2101MT1G 16,010 ··
Wuhan P&S
NUF2101MT1G 2,550 Buy Now »
USD
0.260 0.260 0.260 0.180 0.180
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
NUF2101MT1G Contact ··
Touchstone Systems
NUF2101MT1G Contact Send RFQ »
North Star Micro
NUF2101MT1G Contact ··
SemiconductorPLUS
NUF2101MT1G Contact ··
XS Micro
NUF2101MT1G Contact ··
TransparentC
NUF2101MT1G Contact ··

Descriptions

EMI Filter Gull Wing SMD T/R
Avnet Asia
EMI Filter Noise Suppression Gull Wing SMD T/R
Verical
NUF2101MT1G MI TSOP6 USB DWNSTRM FLTR
RS Components
NUF2101 Series USB 1.1 DownStream EMI Filter w/ ESD Protection - TSOP-6
Future Electronics
USB Filter with ESD Protection
Wuhan P&S
RC N/W FILTER, 30 OHM/55PF, TSOP
element14 APAC
EMI Filter IC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:55pF; Current Rating:100A; Filter Type:EMI; Voltage Rating:5.25V ;RoHS Compliant: Yes
Newark
FILTER RC(PI) 30 OHM/55PF SMD
Digi-Key
This device is designed for applications requiring Line Terminations EMI Filtering and ESD Protection. It is intended for use in downstream USB 1.1 ports Celluar phones Wireless equipment and computer applications. This device offers an integrated solution in a small package (TSOP-6 Case 318G) reducing PCB space and cost.
North Star Micro
NUF2101MT1G, MI TSOP6 USB DWNSTRM FLTR
Allied Electronics
Downstream EMI Filter with ESD Protection
ON Semiconductor
MI TSOP6 USB DWNSTRM FLTR
Avnet
EMI and RFI Filters- USB USB Downstream Terminator w/ESD
Mouser

Technical Specifications

Capacitance 55 pF
Halogen Free Status Halogen Free
Case / Package / Footprint TSOP
Operating Voltage 5.25 V
RoHS Compliant
Number of Pins 6
Shielding No
Voltage Rating (DC) 5.25 V
Lead-Free Status Lead Free
Packaging Reel
Lifecycle Status Active
Mounting Type Surface Mount
Current Rating 100 A

Documents

Mouser
Datasheet 4 pages 11 years ago
iiiC
Datasheet 4 pages 11 years ago
Compliance Statements
Reach Statement 8 pages 2 years ago
Rohs Statement 1 page 4 years ago
Materials Sheet
Rohs Statement

Images

Alternate Names

ON SEMI NUF2101MT1G
ONS NUF2101MT1G
ON SEM NUF2101MT1G
ONSEMICON NUF2101MT1G
ON SEMICONDUCTO NUF2101MT1G
ON SEMICONDUCTORS NUF2101MT1G
OSC NUF2101MT1G
ONSE NUF2101MT1G
ONSEMIC NUF2101MT1G
SCG NUF2101MT1G
ON SEMICONDUCTOR COR NUF2101MT1G
ONSM NUF2101MT1G
ON SEMICONDU NUF2101MT1G
ON SEMICOND NUF2101MT1G
ON SEMICO NUF2101MT1G
MOT/ON SEMI NUF2101MT1G
ON SEMICONDUCTOR CORPORATION NUF2101MT1G
ON4 NUF2101MT1G
ON SEMICONDUCTOR CORP NUF2101MT1G
ON-SEMI SCG NUF2101MT1G
ON SEMICONDUTOR NUF2101MT1G
ON/PBF NUF2101MT1G
ON SEMICONDUCTOR (VA) NUF2101MT1G
ON SEMICONDUCTOR LLC NUF2101MT1G
ON SEMI SCG LTD NUF2101MT1G
ON Semiconductor Inc. NUF2101MT1G
onsemiconductor NUF2101MT1G

Search for other parts like NUF2101 »