onsemi NUD3105DMT1G

NUD Series 6 V 500 mA SMT Integrated Relay Inductive Load Driver - SC-74
EOL

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Voltage (VCEO)6 V
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage6 V
Drain to Source Resistance900 mΩ
Drain to Source Voltage (Vdss)6 V
Element ConfigurationDual
Fall Time30 ns
Gate to Source Voltage (Vgs)6 V
InterfaceOn/Off
Max Collector Current500 mA
Max Operating Temperature85 °C
Max Output Current300 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Elements1
Number of Outputs2
Output ConfigurationLow Side
Output Current400 mA
Output Voltage6 V
PackagingTape & Reel (TR)
Power Dissipation380 mW
Resistance1.2 Ω
Rise Time30 ns
Schedule B8542390000
Switching Frequency10 kHz
Dimensions
Height990.6 µm
Length3.0988 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUD3105DMT1G.

element14 APAC
Datasheet8 pages14 years ago
onsemi
Datasheet8 pages16 years ago
Datasheet10 pages7 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NUD3105DMT1G.

Related Parts

Descriptions

Descriptions of onsemi NUD3105DMT1G provided by its distributors.

NUD Series 6 V 500 mA SMT Integrated Relay Inductive Load Driver - SC-74
Peripheral Driver, 5V, 400Ma, 6-Sc-74, Full Reel; Output Current:400Ma; Supply Voltage Min:3V; Supply Voltage Max:6V; Driver Case Style:Sc-74; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi NUD3105DMT1G
This device is used to switch inductive loads such as relays solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates inverters and microcontrollers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUD3105DMT1G.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Collector Emitter Voltage (VCEO)6 V
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Breakdown Voltage6 V
Drain to Source Resistance900 mΩ
Drain to Source Voltage (Vdss)6 V
Element ConfigurationDual
Fall Time30 ns
Gate to Source Voltage (Vgs)6 V
InterfaceOn/Off
Max Collector Current500 mA
Max Operating Temperature85 °C
Max Output Current300 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Elements1
Number of Outputs2
Output ConfigurationLow Side
Output Current400 mA
Output Voltage6 V
PackagingTape & Reel (TR)
Power Dissipation380 mW
Resistance1.2 Ω
Rise Time30 ns
Schedule B8542390000
Switching Frequency10 kHz
Dimensions
Height990.6 µm
Length3.0988 mm
Width1.7018 mm

Documents

Download datasheets and manufacturer documentation for onsemi NUD3105DMT1G.

element14 APAC
Datasheet8 pages14 years ago
onsemi
Datasheet8 pages16 years ago
Datasheet10 pages7 years ago
iiiC
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago