STMicroelectronics NUCLEO-G474RE

STM32G474 Nucleo-64 ARM Cortex-M4 32-Bit Microcontroller Evaluation Board

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM

Inventory History

3 month trend:
+2.80%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics NUCLEO-G474RE.

Descriptions

Descriptions of STMicroelectronics NUCLEO-G474RE provided by its distributors.

STM32G474 Nucleo-64 ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
STM32G474RET6U Microcontroller Evaluation Board 0.032768MHz/24MHz CPU 512KB Flash Linux 64-bit/Mac OS X/Win 7/Win 8/Win 10
DEVELOPMENT BOARD, ARM CORTEX-M4F, 32BIT; Silicon Manufacturer:STMicroelectronics; No. of Bits:32bit; Silicon Family Name:STM32G4; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4F; Silicon Core Number:STM32G474RET6U RoHS Compliant: Yes
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M4 / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 170 / Program Memory KB = 96 / Memory Size KB = 512 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Interfaces = SAI / Interfaces = CAN / Supply Voltage Min. V = 5 / GPIO = 107 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOG474RE

Technical Specifications

Technical
Core ArchitectureARM

Compliance

Environmental Classification
RoHSCompliant