STMicroelectronics NUCLEO-F303K8

STM32 Nucleo-32 development board with STM32F303K8 MCU, supports Arduino connectivity

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F303K8.

Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+21.46%

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics NUCLEO-F303K8.

Descriptions

Descriptions of STMicroelectronics NUCLEO-F303K8 provided by its distributors.

STM32 Nucleo-32 development board with STM32F303K8 MCU, supports Arduino connectivity
Dev Board, Nucleo-32 Mcu; Silicon Manufacturer:Stmicroelectronics; No. Of Bits:32Bit; Silicon Family Name:Stm32F3Xx; Core Architecture:Arm; Core Sub-Architecture:Cortex-M4; Silicon Core Number:Stm32F303K8; Kit Contents:Dev Board Rohs Compliant: Yes |Stmicroelectronics NUCLEO-F303K8
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M / Product Type = STM32 Nucleo-32 Development Board / Frequency MHz = 72 / Interfaces = USB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEO-F303K8.

Technical Specifications

Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-F303K8.

Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages11 years ago
TME
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant