onsemi NTTFS5826NLTWG

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8A Ta 20A 19W 60V
Obsolete
In Stock

Technical Specifications

Physical
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance850 pF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation19 W
Rds On Max24 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NTTFS5826NLTWG.

onsemi
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.68
$ 0.68
Stock
151,046
948,297
948,297
Authorized Distributors
1
1
1
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
20 A
20 A
20 A
Threshold Voltage
-
3 V
3 V
Rds On Max
24 mΩ
24 mΩ
24 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
19 W
19 W
19 W
Input Capacitance
850 pF
850 pF
850 pF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTTFS5826NLTWG.

Related Parts

Descriptions

Descriptions of onsemi NTTFS5826NLTWG provided by its distributors.

Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 8A Ta 20A 19W 60V
Single N-Channel Power MOSFET 60V, 20A, 24mΩ
Trans MOSFET N-CH 60V 20A 8-Pin WDFN EP T/R
8 A 60 V 0.032 ohm N-CHANNEL Si POWER MOSFET
REEL / NFET U8FL 60V 8.2A 25MOHM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins8
Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance24 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance850 pF
Max Operating Temperature175 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation19 W
Rds On Max24 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi NTTFS5826NLTWG.

onsemi
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago