onsemi NTTFS4821NTAG

NTTFS4821N series: MOSFET NFET U8FL 30V 57A 10.8mOhm WDFN8 packaging
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)18.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.8 Ω
Drain to Source Voltage (Vdss)30 V
Fall Time4.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.755 nF
Max Operating Temperature150 °C
Max Power Dissipation660 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation4.1 W
Rds On Max7 mΩ
Rise Time22 ns
Schedule B8541290080
Turn-Off Delay Time16 ns
Turn-On Delay Time12 ns
Dimensions
Height750 µm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTTFS4821NTAG.

Future Electronics
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTTFS4821NTAG.

Related Parts

Descriptions

Descriptions of onsemi NTTFS4821NTAG provided by its distributors.

NTTFS4821N series: MOSFET NFET U8FL 30V 57A 10.8mOhm WDFN8 packaging
Single N-Channel Power MOSFET 30V 57A 7mΩ
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:18.6A; On Resistance Rds(On):0.0058Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTTFS4821NTAG.

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)18.6 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance8.8 Ω
Drain to Source Voltage (Vdss)30 V
Fall Time4.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.755 nF
Max Operating Temperature150 °C
Max Power Dissipation660 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation4.1 W
Rds On Max7 mΩ
Rise Time22 ns
Schedule B8541290080
Turn-Off Delay Time16 ns
Turn-On Delay Time12 ns
Dimensions
Height750 µm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTTFS4821NTAG.

Future Electronics
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago