onsemi NTSB30100CTT4G

Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current15 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)160 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current60 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current160 A
Peak Reverse Current500 µA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for onsemi NTSB30100CTT4G.

Upverter
Datasheet8 pages7 years ago
onsemi
Datasheet8 pages11 years ago
element14 APAC
Datasheet8 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTSB30100CTT4G.

Related Parts

Descriptions

Descriptions of onsemi NTSB30100CTT4G provided by its distributors.

Diode Schottky 100V 30A Automotive 3-Pin(2+Tab) D2PAK T/R
NTSB30100CTT4G Series 100 V 15 A Trench-Based Schottky Rectifier - D2PAK-3
Schottky Power Rectifier, Dual, 30 A, 100 V D2PAK
Diode, Schottky, 30A, 100V, To-263-3; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):30A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Vf Max:850Mv Rohs Compliant: Yes |Onsemi NTSB30100CTT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current15 A
Element ConfigurationCommon Cathode
Forward Current30 A
Forward Voltage850 mV
Max Forward Surge Current (Ifsm)160 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current60 A
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current160 A
Peak Reverse Current500 µA
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for onsemi NTSB30100CTT4G.

Upverter
Datasheet8 pages7 years ago
onsemi
Datasheet8 pages11 years ago
element14 APAC
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago