onsemi NTSB20120CTT4G

Rectifier Diode Schottky 120V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete
In Stock

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current10 A
Element ConfigurationCommon Cathode
Forward Current20 A
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current40 A
Min Operating Temperature-40 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current12 µA
Reverse Voltage120 V
Schedule B8541100080
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTSB20120CTT4G.

Farnell
Datasheet9 pages7 years ago
onsemi
Datasheet8 pages11 years ago
Upverter
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTSB20120CTT4G.

Related Parts

Descriptions

Descriptions of onsemi NTSB20120CTT4G provided by its distributors.

Rectifier Diode Schottky 120V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Very Low Forward Voltage Trench-based Schottky Rectifier 120V 20A 3-Pin D2PAK Surface Mount T/R
Schottky Rectifier, Low Forward Voltage, Dual, 20 A, 120 V
Diode, Schottky, 20A, 120V, To-263-3; Repetitive Peak Reverse Voltage:120V; Average Forward Current:20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-263 (D2Pak); No. Of Pins:3Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi NTSB20120CTT4G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageD2PAK
Number of Pins3
Technical
Average Rectified Current10 A
Element ConfigurationCommon Cathode
Forward Current20 A
Max Forward Surge Current (Ifsm)120 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)120 V
Max Reverse Voltage (DC)120 V
Max Surge Current40 A
Min Operating Temperature-40 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current12 µA
Reverse Voltage120 V
Schedule B8541100080
Dimensions
Height4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTSB20120CTT4G.

Farnell
Datasheet9 pages7 years ago
onsemi
Datasheet8 pages11 years ago
Upverter
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago