onsemi NTR4502PT1G

Transistor MOSFET Positive Channel 30 Volt 1.13A 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)1.13 A
Current Rating-1.95 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance200 pF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation1.25 W
Rds On Max200 mΩ
Resistance155 MΩ
Rise Time12 ns
Schedule B8541210080
Threshold Voltage-3 V
Turn-Off Delay Time19 ns
Turn-On Delay Time5.2 ns
Voltage Rating (DC)-30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT1G.

Upverter
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet4 pages17 years ago
Newark
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet7 pages15 years ago
Mouser
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-19.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR4502PT1G.

Related Parts

Descriptions

Descriptions of onsemi NTR4502PT1G provided by its distributors.

Transistor MOSFET Positive Channel 30 Volt 1.13A 3-Pin SOT-23 T/R
NTR4502PT1G P-channel MOSFET Transistor, 1.9 A, 30 V, 3-Pin SOT-23 | ON Semiconductor NTR4502PT1G
Single P-Channel Power MOSFET -30V -1.95A 200mΩ
Single P-Channel 30 V 350 mOhm 10 nC 1.25 W Silicon SMT Mosfet - SOT-23
MOSFET Operating temperature: -55...75 °C Housing type: SOT-23-3 Polarity: P Variants: Enhancement mode Power dissipation: 1.25 W
-30 V, -1.95 A, SOT-23, SINGLE, P-CHANNEL, POWER MOSFET Small Signal Field-Effect Transistor, 1.13A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236
P Channel Mosfet, -30V, -1.95A, Sot-23, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:1.95A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:1.25W Rohs Compliant: Yes |Onsemi NTR4502PT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4502PT1G.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)1.13 A
Current Rating-1.95 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance240 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance200 pF
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs-3 V
Number of Elements1
PackagingCut Tape (CT)
Power Dissipation1.25 W
Rds On Max200 mΩ
Resistance155 MΩ
Rise Time12 ns
Schedule B8541210080
Threshold Voltage-3 V
Turn-Off Delay Time19 ns
Turn-On Delay Time5.2 ns
Voltage Rating (DC)-30 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4502PT1G.

Upverter
Datasheet5 pages4 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet4 pages17 years ago
Newark
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet7 pages15 years ago
Mouser
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago