onsemi NTR4501NT1G

NTR4501NT1G N-channel MOSFET Transistor; 3.2 A; 20 V; 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)3.2 A
Current Rating3.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance200 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max80 mΩ
Resistance70 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time6.5 ns
Voltage Rating (DC)20 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4501NT1G.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages7 years ago
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages17 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-21.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR4501NT1G.

Related Parts

Descriptions

Descriptions of onsemi NTR4501NT1G provided by its distributors.

NTR4501NT1G N-channel MOSFET Transistor; 3.2 A; 20 V; 3-Pin SOT-23
Power MOSFET, N Channel, 20 V, 3.2 A, 80 Milliohms, SOT-23 (TO-236), 3 Pins, Surface Mount
MOSFET N-CH 20V 3.2A SOT-23 / Trans MOSFET N-CH 20V 3.2A 3-Pin SOT-23 T/R
Single N-Channel Power MOSFET 20V, 3.2A, 80mΩ
Power Field-Effect Transistor, 3.2A I(D), 20V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
N Channel Mosfet, 20V, 3.2A, Sot-23, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:3.2A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Power Dissipation:1.25W Rohs Compliant: Yes |Onsemi NTR4501NT1G.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 3.6 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 88 / Gate-Source Voltage V = 12 / Fall Time ns = 3 / Rise Time ns = 12 / Turn-OFF Delay Time ns = 12 / Turn-ON Delay Time ns = 6.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4501NT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)3.2 A
Current Rating3.2 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance85 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time12 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance200 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.25 W
Min Operating Temperature-55 °C
Nominal Vgs1.2 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation1.25 W
Rds On Max80 mΩ
Resistance70 MΩ
Rise Time12 ns
Schedule B8541290080
Threshold Voltage1.2 V
Turn-Off Delay Time12 ns
Turn-On Delay Time6.5 ns
Voltage Rating (DC)20 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4501NT1G.

Farnell
Datasheet5 pages15 years ago
Datasheet5 pages11 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet5 pages4 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages7 years ago
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
Mouser
Datasheet5 pages17 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago