onsemi NTR4170NT1G

N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)2.4 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.5 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance432 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation780 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation480 mW
Rds On Max55 mΩ
Resistance55 MΩ
Rise Time9.9 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time15.1 ns
Turn-On Delay Time6.4 ns
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4170NT1G.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+92.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR4170NT1G.

Related Parts

Descriptions

Descriptions of onsemi NTR4170NT1G provided by its distributors.

N-Channel 30 V 55 mOhm 0.78 W Surface Mount Power MOSFET - SOT-23
NTR4170NT1G N-channel MOSFET Transistor, 3.9 A, 30 V, 3-Pin SOT-23 | ON Semiconductor NTR4170NT1G
Trans MOSFET N-CH 30V 2.4A 3-Pin SOT-23 T/R
NFET SOT23 30V 4A 55MO TR; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.045ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; Power Dissipation RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTR4170NT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)2.4 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time3.5 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance432 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation780 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation480 mW
Rds On Max55 mΩ
Resistance55 MΩ
Rise Time9.9 ns
Schedule B8541210080
Threshold Voltage1 V
Turn-Off Delay Time15.1 ns
Turn-On Delay Time6.4 ns
Dimensions
Height1.01 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR4170NT1G.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet5 pages7 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago