onsemi NTR3A30PZT1G

Small Signal MOSFET -20V -2.9A 38 mOhm Single P-Channel SOT-23 with ESD Protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time552 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.651 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation480 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation480 mW
Rds On Max38 mΩ
Rise Time208 ns
Schedule B8541210080
Threshold Voltage-650 mV
Turn-Off Delay Time1.043 µs
Turn-On Delay Time100 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR3A30PZT1G.

element14 APAC
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages7 years ago

Inventory History

3 month trend:
-25.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTR3A30PZT1G.

Related Parts

Descriptions

Descriptions of onsemi NTR3A30PZT1G provided by its distributors.

Small Signal MOSFET -20V -2.9A 38 mOhm Single P-Channel SOT-23 with ESD Protection
NTR3A30PZ Series 20 V 3 A 38 mOhm SMT Power Mosfet - SOT-23-3 (TO-236)
Single P-Channel Power MOSFET -20V, -2.9A, 38mΩ
Trans MOSFET P-CH 20V 4.7A 3-Pin SOT-23 T/R - Tape and Reel
MOSFET, P-CH, -20V, -3A, SOT-23-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -3A; Drain Source Voltage Vds: -20V; On Resistance Rds(on): 0.031ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Weight1.437803 g
Technical
Continuous Drain Current (ID)-3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance31 mΩ
Drain to Source Voltage (Vdss)-20 V
Element ConfigurationSingle
Fall Time552 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.651 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation480 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel
Power Dissipation480 mW
Rds On Max38 mΩ
Rise Time208 ns
Schedule B8541210080
Threshold Voltage-650 mV
Turn-Off Delay Time1.043 µs
Turn-On Delay Time100 ns
Dimensions
Height1.11 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTR3A30PZT1G.

element14 APAC
Datasheet6 pages10 years ago
Upverter
Datasheet6 pages4 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet6 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago