onsemi NTP2955G

Power MOSFET -60V -12A 196 mOhm Single P-Channel TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current Rating-12 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance156 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Operating Temperature175 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.4 W
Rds On Max196 mΩ
Resistance156 MΩ
Rise Time41 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time27 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-60 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTP2955G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet6 pages4 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
iiiC
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-22.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTP2955G.

Related Parts

Descriptions

Descriptions of onsemi NTP2955G provided by its distributors.

Power MOSFET -60V -12A 196 mOhm Single P-Channel TO-220
N-Channel 60 V 156 mOhm 62.5 W Flange Mount Power MOSFET - TO-220
Trans MOSFET P-CH 60V 2.4A Automotive 3-Pin(3+Tab) TO-220AB Tube
MOSFET, Power, P-Ch, VDSS -60V, RDS(ON) 156 Milliohms, ID -12A, TO-220, gFS 6S
Power MOSFET -60 V -12 A Single P-Channel TO-220AB
MOSFET, P, 60V, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: -12A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.196ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Diss
-60 V, -12 A, SINGLE P-CHANNEL, TO-220 POWER MOSFET Power Field-Effect Transistor, 2.4A I(D), 60V, 0.196ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTP2955G.

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Weight4.535924 g
Technical
Continuous Drain Current (ID)12 A
Current Rating-12 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance156 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance700 pF
Max Operating Temperature175 °C
Max Power Dissipation2.4 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.4 W
Rds On Max196 mΩ
Resistance156 MΩ
Rise Time41 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time27 ns
Turn-On Delay Time10 ns
Voltage Rating (DC)-60 V
Dimensions
Height9.28 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTP2955G.

onsemi
Datasheet5 pages18 years ago
Upverter
Datasheet6 pages4 years ago
Farnell
Datasheet5 pages9 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
iiiC
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago