onsemi NTMFS4C09NT1G

NTMFS4C09NT1G N-channel MOSFET Transistor; 52 A; 30 V; 8-Pin SO-8FL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins5
Technical
Continuous Drain Current (ID)52 A
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.252 nF
Max Power Dissipation25.5 W
PackagingTape and Reel
Rds On Max5.8 mΩ
Threshold Voltage2.1 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.05 mm
Length6.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C09NT1G.

Farnell
Datasheet8 pages9 years ago
onsemi
Datasheet7 pages4 years ago
Upverter
Datasheet7 pages8 years ago

Inventory History

3 month trend:
+17.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTMFS4C09NT1G.

Related Parts

Descriptions

Descriptions of onsemi NTMFS4C09NT1G provided by its distributors.

NTMFS4C09NT1G N-channel MOSFET Transistor; 52 A; 30 V; 8-Pin SO-8FL
Single N-Channel Power MOSFET 30V, 52A, 5.8mΩ
Trans MOSFET N-CH 30V 16.4A 5-Pin(4+Tab) SO-FL T/R / MOSFET N-CH 30V 9A SO8FL
N Channel Mosfet, 30V, Dfn-5; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:52A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.1V; Product Range:-Rohs Compliant: Yes |Onsemi NTMFS4C09NT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDFN
Number of Pins5
Technical
Continuous Drain Current (ID)52 A
Drain to Source Resistance8.5 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.252 nF
Max Power Dissipation25.5 W
PackagingTape and Reel
Rds On Max5.8 mΩ
Threshold Voltage2.1 V
Turn-Off Delay Time20 ns
Turn-On Delay Time10 ns
Dimensions
Height1.05 mm
Length6.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4C09NT1G.

Farnell
Datasheet8 pages9 years ago
onsemi
Datasheet7 pages4 years ago
Upverter
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago