onsemi NTMFS4926NT1G

Single N-Channel Power MOSFET 30V, 44A, 7mΩ
EOL
In Stock

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
Number of Pins5
Technical
Continuous Drain Current (ID)44 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time5.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.004 nF
Max Operating Temperature150 °C
Max Power Dissipation920 mW
Min Operating Temperature-55 °C
Nominal Vgs1.6 V
PackagingDigi-Reel®
Power Dissipation2.7 W
Rds On Max7 mΩ
Rise Time36.9 ns
Schedule B8541290080
Threshold Voltage1.6 V
Turn-Off Delay Time14.7 ns
Turn-On Delay Time8.6 ns

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4926NT1G.

Upverter
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTMFS4926NT1G.

Related Parts

Descriptions

Descriptions of onsemi NTMFS4926NT1G provided by its distributors.

Single N-Channel Power MOSFET 30V, 44A, 7mΩ
Trans MOSFET N-CH 30V 15.5A 5-Pin(4+Tab) SO-FL T/R / MOSFET N-CH 30V 9A SO-8FL
NTMFS4926N: Power MOSFET, 30 V, 74.6 A, Single N-Channel, SO-8 FL
MOSFET, N CHANNEL, 30V, 0.0056OHM, 44A, SOIC-8
MOSFET, N CH, 30V, 44A, SO-8 FL-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 44A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0056ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
Number of Pins5
Technical
Continuous Drain Current (ID)44 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance7 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time5.5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.004 nF
Max Operating Temperature150 °C
Max Power Dissipation920 mW
Min Operating Temperature-55 °C
Nominal Vgs1.6 V
PackagingDigi-Reel®
Power Dissipation2.7 W
Rds On Max7 mΩ
Rise Time36.9 ns
Schedule B8541290080
Threshold Voltage1.6 V
Turn-Off Delay Time14.7 ns
Turn-On Delay Time8.6 ns

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4926NT1G.

Upverter
Datasheet7 pages11 years ago
Future Electronics
Datasheet7 pages4 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago