onsemi NTMFS4899NFT1G

NTMFS4899N: Power MOSFET 30V 75A 5 mOhm Single N-Channel with Integrated Schottky SO-8FL
EOL

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins5
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time4.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.6 nF
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.7 W
Rds On Max5 mΩ
Resistance5 MΩ
Rise Time20.3 ns
Threshold Voltage1.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12.6 ns
Dimensions
Height1.1 mm
Length5.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4899NFT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet8 pages4 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+85.36%

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTMFS4899NFT1G.

Related Parts

Descriptions

Descriptions of onsemi NTMFS4899NFT1G provided by its distributors.

NTMFS4899N: Power MOSFET 30V 75A 5 mOhm Single N-Channel with Integrated Schottky SO-8FL
Single N-Channel Power MOSFET 30V, 75A, 5mΩ
N-Channel 30 V 5 mOhm 920 mW Surface Mount Power MOSFET - SO-8FL
Mosfet, N Channel, 30V, 75A, So-8Fl, Full Reel; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:75A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Power Dissipation:48W Rohs Compliant: Yes |Onsemi NTMFS4899NFT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins5
Technical
Continuous Drain Current (ID)75 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6 mΩ
Drain to Source Voltage (Vdss)30 V
Fall Time4.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.6 nF
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.7 W
Rds On Max5 mΩ
Resistance5 MΩ
Rise Time20.3 ns
Threshold Voltage1.5 V
Turn-Off Delay Time20 ns
Turn-On Delay Time12.6 ns
Dimensions
Height1.1 mm
Length5.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTMFS4899NFT1G.

Upverter
Datasheet7 pages11 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet8 pages4 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago