onsemi NTJD1155LT1G

NTJD1155LT1G Dual N/P-channel MOSFET Transistor; 1.3 A; 8 V; 6-Pin SC-88
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Continuous Drain Current (ID)1.3 A
Current Rating630 mA
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance260 mΩ
Drain to Source Voltage (Vdss)8 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements2
PackagingDigi-Reel®
Power Dissipation400 mW
Rds On Max175 mΩ
Resistance130 mΩ
Threshold Voltage1 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTJD1155LT1G.

element14 APAC
Datasheet5 pages11 years ago
onsemi
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages17 years ago
iiiC
Datasheet5 pages17 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+13.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTJD1155LT1G.

Related Parts

Descriptions

Descriptions of onsemi NTJD1155LT1G provided by its distributors.

NTJD1155LT1G Dual N/P-channel MOSFET Transistor; 1.3 A; 8 V; 6-Pin SC-88
Dual P-Channel High Side Load Switch with Level-Shift Power MOSFET -8V ±1.3A 175mΩ
P-Channel 8 V 130 mOhm 400 mW Surface Mount Power MOSFET - SOT-363
MOSFET, N & P-CH, 8V, 1.3A, SC-88-6; Transistor Polarity:N and P Complement; Continuous Drain Current Id:1.3A; Source Voltage Vds:8V; On
Small Signal Field-Effect Transistor, 1.3A I(D), 8V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
P Channel Mosfet, -8V, Sc-88, Full Reel; Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:8V; Drain Source Voltage Vds P Channel:8V; Continuous Drain Current Id N Channel:1.3A; No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NTJD1155LT1G
MOSFET, N & P-CH, 8V, 1.3A, SC-88-6; Transistor Polarity: N and P Complement; Continuous Drain Current Id: 1.3A; Drain Source Voltage Vds: 8V; On Resistance Rds(on): 0.13ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 400mW; Transistor Case Style: SC-88; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTJD1155LT1G.

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Continuous Drain Current (ID)1.3 A
Current Rating630 mA
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance260 mΩ
Drain to Source Voltage (Vdss)8 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements2
PackagingDigi-Reel®
Power Dissipation400 mW
Rds On Max175 mΩ
Resistance130 mΩ
Threshold Voltage1 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTJD1155LT1G.

element14 APAC
Datasheet5 pages11 years ago
onsemi
Datasheet6 pages4 years ago
Upverter
Datasheet5 pages17 years ago
iiiC
Datasheet5 pages17 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago