onsemi NTJD1155LT1

Dual P-Channel High Side Load Switch with Level-Shift Power MOSFET -8V ±1.3A 175mΩ
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Continuous Drain Current (ID)1.3 A
Current Rating-1.3 A
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance260 mΩ
Element ConfigurationDual
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation400 mW
Rds On Max175 mΩ
Voltage Rating (DC)-8 V

Documents

Download datasheets and manufacturer documentation for onsemi NTJD1155LT1.

onsemi
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.179
$ 0.179
Stock
928,530
3,218,977
3,218,977
Authorized Distributors
0
10
10
Mount
-
-
-
Case/Package
SOT-363-6
SOT-363-6
SOT-363-6
Drain to Source Voltage (Vdss)
-
8 V
8 V
Continuous Drain Current (ID)
1.3 A
1.3 A
1.3 A
Threshold Voltage
-
1 V
1 V
Rds On Max
175 mΩ
175 mΩ
175 mΩ
Gate to Source Voltage (Vgs)
1 V
1 V
1 V
Power Dissipation
400 mW
400 mW
400 mW
Input Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTJD1155LT1.

Descriptions

Descriptions of onsemi NTJD1155LT1 provided by its distributors.

Dual P-Channel High Side Load Switch with Level-Shift Power MOSFET -8V ±1.3A 175mΩ
MOSFETs- Power and Small Signal 8V +/-1.3A P-Channel No-Cancel/No-Return
MOSFET N/P-CH 8V 1.3A SOT-363
MOSFET N/P-CH 8V 1.3A SC88
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOT-363-6
Number of Pins6
Technical
Continuous Drain Current (ID)1.3 A
Current Rating-1.3 A
Drain to Source Breakdown Voltage-8 V
Drain to Source Resistance260 mΩ
Element ConfigurationDual
Gate to Source Voltage (Vgs)1 V
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation400 mW
Rds On Max175 mΩ
Voltage Rating (DC)-8 V

Documents

Download datasheets and manufacturer documentation for onsemi NTJD1155LT1.

onsemi
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Upverter
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago