Vishay Dale NTHS1206N06N2001JE

Thermistor Ntc 2 Kohm 3181K 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Number of Pins2
Technical
PackagingTape & Reel (TR)
Resistance2 kΩ
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale NTHS1206N06N2001JE.

Newark
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale NTHS1206N06N2001JE.

Descriptions

Descriptions of Vishay Dale NTHS1206N06N2001JE provided by its distributors.

THERMISTOR NTC 2KOHM 3181K 1206
NTC Thermistor; Series:NTHS; Thermistor
NTC Thermistor; Series:NTHS; Thermistor Type:NTC; Resistance:2kohm; Thermistor Tolerance:± 5%; Beta:3254K; Beta Lower Temperature:25°C; Beta Upper Temperature:75°C; Package/Case:1206; Mounting Type:PCB Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Number of Pins2
Technical
PackagingTape & Reel (TR)
Resistance2 kΩ
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale NTHS1206N06N2001JE.

Newark
Datasheet3 pages10 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago