Vishay Dale NTHS1206N02N7001JE

NTC Thermistors, NTHS-1206N02 7K 5% E58 e3 | Vishay Dale NTHS1206N02N7001JE
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating280 mW
Resistance7 kΩ
TerminationSMD/SMT
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale NTHS1206N02N7001JE.

Mouser
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale NTHS1206N02N7001JE.

Descriptions

Descriptions of Vishay Dale NTHS1206N02N7001JE provided by its distributors.

NTC Thermistors, NTHS-1206N02 7K 5% E58 e3 | Vishay Dale NTHS1206N02N7001JE
THERMISTOR NTC 7KOHM 3477K 1206
Thermistor NTC 7000Ohm ±5% 2-Pin SMD T/R

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1206
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating280 mW
Resistance7 kΩ
TerminationSMD/SMT
Tolerance5 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale NTHS1206N02N7001JE.

Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago