Vishay NTHS0603N02N1002JE

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating125 mW
Resistance10 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTHS0603N02N1002JE.

Factory Futures
Datasheet3 pages15 years ago
element14
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet6 pages24 years ago
Mouser
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-44.62%

Alternate Parts

Price @ 1000
$ 1.734
$ 1.05
$ 1.05
Stock
145,288
36,851
36,851
Authorized Distributors
15
2
2
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
-
-
Temperature Coefficient
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay NTHS0603N02N1002JE.

Related Parts

Descriptions

Descriptions of Vishay NTHS0603N02N1002JE provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
NTC Thermistors, NTHS-0603N02 10K 5% E58e3 | Vishay Dale NTHS0603N02N1002JE
NTC Thermistor; Series:NTHS; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:± 5%; Beta:3477K; Beta Lower Temperature:25°C; Beta Upper Temperature:75°C; Package/Case:0603; Mounting Type:PCB Surface Mount; R/T Curve:2 ;RoHS Compliant: Yes
THERMISTOR, NTC, SMD, 10KOHM; Thermistor Type:NTC; Resistance:10kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3477K; Thermistor Case Style:0603; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTHS0603N02N1002JE.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Accuracy3 %
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Power Rating125 mW
Resistance10 kΩ
Schedule B8533400080
TerminationSMD/SMT
Tolerance5 %
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay NTHS0603N02N1002JE.

Factory Futures
Datasheet3 pages15 years ago
element14
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet6 pages24 years ago
Mouser
Datasheet3 pages16 years ago
Arrow Electronics
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago