Murata Power Solutions NTFS1205MC

Module Dc-dc 1-OUT 5V 0.2A 1W 12-PIN SMD T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Technical
Current - Output 1200 mA
Efficiency73 %
Isolation Voltage1 kV
Max Input Voltage15 V
Max Input Voltage (DC)15 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height6.604 mm
Length17.78 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTFS1205MC.

Factory Futures
Datasheet8 pages11 years ago
Newark
Datasheet8 pages14 years ago
Component Distributors Inc.
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions NTFS1205MC.

Descriptions

Descriptions of Murata Power Solutions NTFS1205MC provided by its distributors.

Module DC-DC 1-OUT 5V 0.2A 1W 12-Pin SMD T/R
1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE
CONVERT DC/DC SMD 1W 12-5V 200MA
ISOLATED 1W WIDE INPUT DC/DC CONVERTERS
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 15V; Power Rating:1W; Output Voltage:5V; Output Current:200mA; Supply Voltage:12V; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins12
Technical
Current - Output 1200 mA
Efficiency73 %
Isolation Voltage1 kV
Max Input Voltage15 V
Max Input Voltage (DC)15 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Power Dissipation1 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Power Rating1 W
Voltage - Output 15 V
Dimensions
Depth12.7 mm
Height6.604 mm
Length17.78 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NTFS1205MC.

Factory Futures
Datasheet8 pages11 years ago
Newark
Datasheet8 pages14 years ago
Component Distributors Inc.
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago