onsemi NTF2955T1G

NTF2955T1G P-channel MOSFET Transistor; 2.6 A; 60 V; 3 + Tab-Pin SOT-223
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Number of Pins4
Technical
Continuous Drain Current (ID)2.6 A
Current Rating-2.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance145 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.3 W
Rds On Max185 mΩ
Resistance145 MΩ
Rise Time7.6 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time65 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTF2955T1G.

onsemi
Datasheet5 pages15 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet6 pages10 years ago
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+144%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.496
$ 0.5
Stock
1,659,645
1,710,744
Authorized Distributors
9
8
Mount
-
-
Case/Package
SOT-223-4
SOT-223-4
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
2.6 A
2.6 A
Threshold Voltage
-4 V
-
Rds On Max
185 mΩ
170 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.3 W
2.3 W
Input Capacitance
492 pF
492 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NTF2955T1G.

Related Parts

Descriptions

Descriptions of onsemi NTF2955T1G provided by its distributors.

NTF2955T1G P-channel MOSFET Transistor; 2.6 A; 60 V; 3 + Tab-Pin SOT-223
Power MOSFET, P Channel, 60 V, 2.6 A, 185 Milliohms, SOT-223, 4 Pins, Surface Mount
Trans MOSFET P-CH 60V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R
Single P-Channel Power MOSFET -60V, -2.6A, 170mΩ
This is a -60 V P-Channel MOSFET in SOT-223 package. It is an extremely rugged device and has a large safe operating area.
Power Field-Effect Transistor, 1.7A I(D), 60V, 0.185ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -2.6 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 145 / Gate-Source Voltage V = 20 / Fall Time ns = 38 / Rise Time ns = 7.6 / Turn-OFF Delay Time ns = 65 / Turn-ON Delay Time ns = 11 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 2.3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTF2955T1G.

Technical Specifications

Physical
Case/PackageSOT-223-4
Number of Pins4
Technical
Continuous Drain Current (ID)2.6 A
Current Rating-2.6 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance145 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time38 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance492 pF
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
Power Dissipation2.3 W
Rds On Max185 mΩ
Resistance145 MΩ
Rise Time7.6 ns
Schedule B8541290080
Threshold Voltage-4 V
Turn-Off Delay Time65 ns
Turn-On Delay Time11 ns
Voltage Rating (DC)-60 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi NTF2955T1G.

onsemi
Datasheet5 pages15 years ago
Datasheet7 pages4 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet6 pages10 years ago
Datasheet5 pages10 years ago
iiiC
Datasheet5 pages12 years ago
element14
Datasheet6 pages14 years ago
Datasheet4 pages17 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago