NTE Electronics NTE941D

Amplifier; operational amplifier; + 18 V; 1.7 mA (Typ.); + 30 V; 2.0 mV (Typ.)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Input Bias Current80 nA
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1.7 mA
Power Consumption50 mW
Power Supply Rejection Ratio (PSRR)77 dB
Rise Time300 ns

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE941D.

Electro Sonic
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Mouser
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE941D.

Descriptions

Descriptions of NTE Electronics NTE941D provided by its distributors.

Amplifier; operational amplifier; + 18 V; 1.7 mA (Typ.); + 30 V; 2.0 mV (Typ.)
replacement Linear ICs DIP-14 FQ COM OP AMP
Operational Amplifier (Op-Amp) IC; Op Amp Type:General Purpose; Slew Rate:0.5V/µs; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Package/Case:14-DIP; Supply Voltage Max:18V

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Technical
Common Mode Rejection Ratio70 dB
Input Bias Current80 nA
Max Dual Supply Voltage18 V
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Nominal Supply Current1.7 mA
Power Consumption50 mW
Power Supply Rejection Ratio (PSRR)77 dB
Rise Time300 ns

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE941D.

Electro Sonic
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages23 years ago
Mouser
Datasheet3 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant