NTE Electronics NTE8181

Thermal fuse, axial [NTE] NTE8181 Thermal fuse, axial 768249351818

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M7506 339 Buy Now »
USD
2.16 2.16 1.85 1.67 1.67
Chip One Stop Global
C1S535900007441 61 Buy Now »
JPY
248.00 212.00 176.00 176.00 176.00
Master Electronics
NTE8181 16 ··
USD
1.30 1.30 1.30 1.30 1.30
Vetco
6054 9 Buy Now »
USD
1.60 1.60 1.60 1.60 1.60
Hutch & Son
NTE8181 1 ··
USD
1.60 1.60 1.60 1.60 1.60
MCM Electronics
NTE8181 29 Buy Now »
USD
1.55 1.55 1.55 1.55 1.55
Ralph's Elec.
NTE8181 1 Buy Now »
Area51-Authorized
NTE8181 0 ··
Farnell
1383837 355 Buy Now »
GBP
1.97 1.97 1.69 1.53 1.53
element14 APAC
1383837 342 Buy Now »
SGD
3.03 2.55 2.55 2.55
Distrelec
NTE8181 53 Buy Now »
EUR
2.18 1.98 1.86 1.86 1.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
NTE8181 4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NTE8181 Contact ··
SemiconductorPLUS
NTE8181 Contact ··
XS Micro
NTE8181 Contact ··

Descriptions

THERMAL FUSE AXIAL LEAD 184 D
Master Electronics
Thermal Fuse; Voltage Rating, VAC:277V; Fuse Current:15A; Fuse Terminals:Axial Lead; Opening Temperature:184°C; Current Rating:15A; Voltage Rating:277V; Fuse Size/Group:3.22 "; Voltage Rating:277V ;RoHS Compliant: Yes
Newark
NTE8181 - Thermal Fuse 184°C
Vetco
NTE8181; THERMAL FUSE 184*C CUT-OFF
Hutch & Son
FUSE, THERMAL, 184°C, 15A, 277V; Voltage; FUSE, THERMAL, 184°C, 15A, 277V; Voltage Rating VAC:277V; Fuse Current:15A; Functioning Temperature:184°C; Holding Temperature:160°C; Current Rating:15A; Fuse Size:3.22 "; Fuse Terminals:Axial Leaded; Voltage Rating:277V
element14 APAC
Thermal fuse, axial [NTE] NTE8181 Thermal fuse, axial 768249351818
Distrelec
FUSE, THERMAL, 184 C, 15A, 277V
Farnell

Technical Specifications

Voltage Rating (DC) 277 V
Mounting Type Axial
Current Rating 15 A
Contact Material Copper
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago
element14
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
element14 APAC
Datasheet 1 page 2 years ago
Mouser
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

NTE NTE8181
NTE ELECTRONICS INC NTE8181
NTE ELECT NTE8181
NTE ELECTRONICS ACCT NTE8181
NTE/EDGE NTE8181
NTE Electronics Incorporated NTE8181
NTE/PHILIPS ECG NTE8181
NTE Electronic Inc NTE8181
NTE 88'S NTE8181
NTE/PEC NTE8181
NTE Electronics Inc (use ECG / NTE Electronics) NTE8181
NTE-F NTE8181

Search for other parts like NTE8181 »