NTE Electronics NTE6810

IC-NMOS Static RAM 1k 450ns 24-lead DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins24
Technical
Memory Size125 B

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6810.

Electro Sonic
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE6810.

Descriptions

Descriptions of NTE Electronics NTE6810 provided by its distributors.

IC-NMOS Static RAM 1k 450ns 24-lead DIP
NTE Electronics
SRAM Memory IC; Memory Type:SRAM; Interface Type:Serial; Memory Size:1KB; Memory Organization:128 x 8; Access Time, Tacc:450ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V
The NTE6810 is a byte-orgainzed memory in a 24-Lead DIP type package designed for use in bus-organized systems. It is fabricated with N-channel silicon-gate technology. For ease of use, this device operates from a single power supply, has compatibility with TTL and DTL, and needs no clocks or refreshing because of static operation. The memory is compatible with the 6800 Microcomputer Family, providing random storage in byte increments. Memory expansion is provided through multiple Chip Select inputs.

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Number of Pins24
Technical
Memory Size125 B

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE6810.

Electro Sonic
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSNon-Compliant