NTE Electronics NTE552

Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight7.257478 g
Technical
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Reverse Recovery Time200 ns
TerminationAxial
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.3086 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE552.

Upverter
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page23 years ago

Inventory History

3 month trend:
-35.20%

Alternate Parts

Price @ 1000
$ 1.082
$ 0.096
$ 0.096
Stock
18,285
1,593,553
1,593,553
Authorized Distributors
5
10
10
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.2 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
75 ns
75 ns

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE552.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE552 provided by its distributors.

Rectifier Silicon Prv=600prv If=1A Do-41 Case Trr=200ns General Purpose
NTE Electronics
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-35
STANDARD DIODE, 1A, 600V, DO-41; Repetit; STANDARD DIODE, 1A, 600V, DO-41; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:200ns; Forward Surge Current Ifsm Max:50A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Weight7.257478 g
Technical
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current5 µA
Reverse Recovery Time200 ns
TerminationAxial
Dimensions
Diameter2.72 mm
Height2.72 mm
Length5.3086 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE552.

Upverter
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Datasheet1 page23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant