NTE Electronics NTE5418

SILICON CONTROLLED RECTIFIER 400VRM 10A TO-220 ISOLATED IGT=15MA

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
29C4685 224 Buy Now »
USD
2.39 2.39 1.99 1.77 1.77
Electronic Supply
NTE5418 723 Send RFQ »
Galco
NTE5418 54 Buy Now »
USD
2.82 2.82 2.82 2.82 2.82
Vetco
4488 29 Buy Now »
USD
2.68 2.68 2.68 2.68 2.68
Master Electronics
NTE5418 8 ··
USD
2.99 2.99 2.79 2.57 2.57
Allied Electronics
70215997 22 Buy Now »
USD
2.41 2.41 2.01 1.84 1.84
Ralph's Elec.
NTE5418 1 Buy Now »
Area51-Authorized
NTE5418 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
NTE5418 10,000 Buy Now »
STLAA.com
NTE5418 272 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NTE5418 Contact ··
XS Micro
NTE5418 Contact ··
SemiconductorPLUS
NTE5418 Contact ··
TransparentC
NTE5418 Contact ··

Descriptions

SILICON CONTROLLED RECTIFIER 400VRM 10A TO-220 ISOLATED IGT=15MA
NTE Electronics
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:25mA; Current, It av:10A; On State RMS Current, IT(rms):10A; Peak Non Rep Surge Current, Itsm 50Hz:100A; Holding Current Max, Ih:30mA ;RoHS Compliant: Yes
Newark
SILICON CONTROLLED RECTIFIER
Master Electronics
400 Volt 10A SCR TO220 Isolated - NTE5418
Vetco
SCR-400VRM 10A TO-220 ISOLATED
Allied Electronics
SCR, TO-220AB, 400V, 6.5A
Galco

Technical Specifications

Number of Pins 3
Voltage Rating (DC) 400 V
Mounting Type Through Hole
Current Rating 10 A
RoHS Compliant

Documents

element14
Datasheet 2 pages 7 years ago
Newark
Datasheet 2 pages 15 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

NTE NTE5418
NTE ELECTRONICS INC NTE5418
NTE ELECT NTE5418
NTE ELECTRONICS ACCT NTE5418
NTE/EDGE NTE5418
NTE Electronics Incorporated NTE5418
NTE/PHILIPS ECG NTE5418
NTE Electronic Inc NTE5418
NTE 88'S NTE5418
NTE/PEC NTE5418
NTE Electronics Inc (use ECG / NTE Electronics) NTE5418
NTE-F NTE5418

Search for other parts like NTE5418 »