NTE Electronics NTE5400

SCR, TO-92, 30V, 0.55A, SENS GATE IGT=200uA (CONNNECT A 1K RES. ACROSS GATE AND CATHODE)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C4739 3,598 Buy Now »
USD
0.925 0.925 0.855 0.792 0.792
Master Electronics
NTE5400 146 ··
USD
1.09 1.09 1.04 0.980 0.930
Vetco
4465 7 Buy Now »
USD
0.940 0.940 0.940 0.940 0.940
Galco
NTE5400 6 Buy Now »
USD
0.990 0.990 0.990 0.990 0.990
Hutch & Son
NTE5400 2 ··
USD
0.940 0.940 0.940 0.940 0.940
Allied Electronics
70215202 5 Buy Now »
USD
0.930 0.930 0.930 0.930 0.930
Farnell
2143695 0 ··
GBP
0.781 0.781 0.746 0.704 0.669
element14 APAC
2143695 0 ··
SGD
1.85 1.50 1.04 0.829 0.785
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
NTE5400 10,000 Buy Now »
Area51
NTE5400 20 ··
USD
0.990 0.990 0.990 0.990 0.990
Electronic Expediters
NTE5400 1 Buy Now »
Quest
NTE5400 1 Buy Now »
4 Star Electronics
NTE5400 97 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NTE5400 Contact ··
XS Micro
NTE5400 Contact ··
SemiconductorPLUS
NTE5400 Contact ··

Descriptions

SILICON CONTROLLED RECTIFIER- 30VRM 0.8A TO-92
Allied Electronics
SILICON CONTROLLED RECTIFIER-
Master Electronics
SCR THYRISTOR, 800mA, 3V, TO-92
Farnell
30 Volt 0.8A Sensitive Gate SCR 3-Pin TO92 - NTE5400
Vetco
SCR THYRISTOR, 800mA, 3V, TO-92
element14 APAC
NTE5400; SCR-30 VRM 0.8 A
Hutch & Son
SILICON CONTROLLED RECTIFIER,30V V(DRM),800mA I(T),TO-92 ;RoHS Compliant: Yes
Newark
SCR, TO-92, 30V, 0.55A, SENS GATE IGT=200uA (CONNNECT A 1K RES. ACROSS GATE AND CATHODE)
Galco

Technical Specifications

RoHS Compliant
Number of Pins 3

Documents

Vetco
Datasheet 2 pages 7 years ago
Mouser
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 2 pages 7 years ago

Images

Alternate Names

NTE NTE5400
NTE ELECTRONICS INC NTE5400
NTE ELECT NTE5400
NTE ELECTRONICS ACCT NTE5400
NTE/EDGE NTE5400
NTE Electronics Incorporated NTE5400
NTE/PHILIPS ECG NTE5400
NTE Electronic Inc NTE5400
NTE 88'S NTE5400
NTE/PEC NTE5400
NTE Electronics Inc (use ECG / NTE Electronics) NTE5400
NTE-F NTE5400

Search for other parts like NTE5400 »