NTE Electronics NTE458

Junction Fet N-channel 50V Idss=0.5-12ma TO-92 Case General Purpose Low Noise
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight7.257478 g
Technical
Breakdown Voltage-50 V
Continuous Drain Current (ID)20 mA
Drain to Source Breakdown Voltage-1.5 V
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-1.5 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE458.

NTE Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages23 years ago
TME
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-15.76%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE458.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE458 provided by its distributors.

Junction Fet N-channel 50V Idss=0.5-12ma TO-92 Case General Purpose Low Noise
NTE Electronics
Junction FET Housing type: TO-92 Polarity: N Drain current: 0.5...12 mA Power dissipation: 250 mW
replacement Transistors TO-92 GP JFET AMP
Trans JFET N-CH 50V 20mA Si 3-Pin TO-92

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight7.257478 g
Technical
Breakdown Voltage-50 V
Continuous Drain Current (ID)20 mA
Drain to Source Breakdown Voltage-1.5 V
Drain to Source Voltage (Vdss)50 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-1.5 V
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE458.

NTE Electronics
Datasheet2 pages10 years ago
Master Electronics
Datasheet2 pages23 years ago
TME
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant