NTE Electronics NTE3220

Optoisolator With Dual NPN Transistor Outputs 8-pin DIP Viso=5000V Ctr=50%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Collector Emitter Breakdown Voltage35 V
Forward Current50 mA
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-30 °C
Number of Channels2
Output Voltage35 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3220.

Master Electronics
Datasheet3 pages22 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE3220.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE3220 provided by its distributors.

Optoisolator With Dual NPN Transistor Outputs 8-pin DIP Viso=5000V Ctr=50%
NTE Electronics
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
Optocoupler, Transistor, 5000Vrms; No. Of Channels:2 Channel; Optocoupler Case Style:Dip; No. Of Pins:8Pins; Forward Current If Max:50Ma; Isolation Voltage:5Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:35V; Product Range:- Rohs Compliant: Yes |Nte Electronics NTE3220

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
Collector Emitter Breakdown Voltage35 V
Forward Current50 mA
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-30 °C
Number of Channels2
Output Voltage35 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3220.

Master Electronics
Datasheet3 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant