NTE Electronics NTE3102

Slot Type Photo-Interrupter with NPN Output - NTE3102

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
31C3876 1,096 Buy Now »
USD
7.32 7.32 6.76 6.26 6.26
Electronic Supply
NTE3102 1,283 Send RFQ »
Vetco
3366 23 Buy Now »
USD
6.95 6.95 6.95 6.95 6.95
Hutch & Son
NTE3102 9 ··
USD
6.95 6.95 6.95 6.95 6.95
Master Electronics
NTE3102 8 ··
USD
7.30 7.30 7.30 7.19 7.19
Chip One Stop Global
C1S535900092157 6 Buy Now »
JPY
867.00 867.00 867.00 867.00 867.00
Allied Electronics
70215035 100 Buy Now »
USD
7.25 7.25 7.25 7.25 7.25
Area51-Authorized
NTE3102 0 ··
MCM Electronics
NTE3102 1 Buy Now »
USD
2.63 2.63 2.63 2.63 2.63
Farnell
2135839 0 ··
GBP
6.53 6.53 6.10 5.61 5.61
element14 APAC
2135839 0 ··
SGD
7.44 7.44 6.79 6.20 6.20
Distrelec
NTE3102 6 Buy Now »
EUR
6.74 5.78 5.05 5.05 5.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
NTE3102 Contact ··

Descriptions

OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.5KV
Farnell
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.5KV
element14 APAC
Slot Type Photo-Interrupter with NPN Output - NTE3102
Vetco
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 3.5KV; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:55V; Opto Case Style:Slotted; No. of Pins:4 ;RoHS Compliant: Yes
Newark
OPTO INTERRUPTER MODULE NPN T
Master Electronics
NTE3102; OPTO INTERRUPTER
Hutch & Son
OPTO INTERRUPTER MODULE NPN TRANSISTOR OUTPUT 55V
Allied Electronics
Fork coupler [NTE] NTE3102 Fork coupler 768249136415
Distrelec

Technical Specifications

Output Voltage 55 V
Forward Voltage 1.2 V
Number of Pins 4
RoHS Compliant
Input Current 60 mA

Documents

Mouser
Datasheet 2 pages 15 years ago
element14 APAC
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 2 pages 15 years ago

Images

Alternate Names

NTE NTE3102
NTE ELECTRONICS INC NTE3102
NTE ELECT NTE3102
NTE ELECTRONICS ACCT NTE3102
NTE/EDGE NTE3102
NTE Electronics Incorporated NTE3102
NTE/PHILIPS ECG NTE3102
NTE Electronic Inc NTE3102
NTE 88'S NTE3102
NTE/PEC NTE3102
NTE Electronics Inc (use ECG / NTE Electronics) NTE3102
NTE-F NTE3102

Search for other parts like NTE3102 »