NTE Electronics NTE3098

Electronics 3098 Optoisolator With NPN Transistor Output 4-pin DIP Viso=500V Ctr=100%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight7.257478 g
Technical
Capacitance30 pF
Collector Emitter Breakdown Voltage55 V
Collector Emitter Voltage (VCEO)55 V
Forward Current60 mA
Forward Voltage1.15 V
Isolation Voltage5 kV
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Channels1
PolarityNPN
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3098.

NTE Electronics
Datasheet3 pages23 years ago
Electro Sonic
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE3098.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE3098 provided by its distributors.

Electronics 3098 Optoisolator With NPN Transistor Output 4-pin DIP Viso=500V Ctr=100%
Optocoupler, Transistor, 5000Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:-; No. Of Pins:4Pins; Forward Current If Max:60Ma; Isolation Voltage:5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:55V; Product Range:- Rohs Compliant: Yes
OPTOCOUPLER, TRANSISTOR, 5000VRMS; Isola; OPTOCOUPLER, TRANSISTOR, 5000VRMS; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; No. of Pins:4; C-E Breakdown Voltage:55V; DC Collector Current:0.5A; DC Current Gain hFE:3; Mounting Type:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Weight7.257478 g
Technical
Capacitance30 pF
Collector Emitter Breakdown Voltage55 V
Collector Emitter Voltage (VCEO)55 V
Forward Current60 mA
Forward Voltage1.15 V
Isolation Voltage5 kV
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Channels1
PolarityNPN
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3098.

NTE Electronics
Datasheet3 pages23 years ago
Electro Sonic
Datasheet3 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant