NTE Electronics NTE3045

Electronics 3045 Optoisolator with NPN Darlington Output 6-pin DIP Viso=7500V Ctr=500%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight7.257478 g
Technical
Capacitance18 pF
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Forward Current60 mA
Input Current10 mA
Isolation Voltage7.5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage80 V
PolarityNPN
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3045.

TME
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE3045.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE3045 provided by its distributors.

Electronics 3045 Optoisolator with NPN Darlington Output 6-pin DIP Viso=7500V Ctr=500%
Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
OPTOCOUPLER, TRANSISTOR, 7500VRMS
Optoisolator, Silicon NPN Darlington Phototransistor, 1.15 V (Typ.) @ 10 mA | NTE Electronics Inc. NTE3045
Opto Devices DIP-6 NPN DARLINGTON
Optocoupler, Transistor, 7500Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:7.5Kv; Ctr Min:-; Collector Emitter Voltage V(Br)Ceo:80V; Product Range:- Rohs Compliant: Yes |Nte Electronics NTE3045

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE3045.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight7.257478 g
Technical
Capacitance18 pF
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Forward Current60 mA
Input Current10 mA
Isolation Voltage7.5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage80 V
PolarityNPN
Power Dissipation250 mW
Dimensions
Height12.7 mm
Length152.4 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3045.

TME
Datasheet2 pages23 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant