NTE Electronics NTE3042

Electronics 3042 Optoisolator with NPN Transistor Output 6-pin DIP Viso=7500V Ctr=20%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight4.535924 g
Technical
Collector Emitter Breakdown Voltage30 V
Forward Current60 mA
hFE Min50
Input Current20 mA
Isolation Voltage1.5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage30 V
PolarityNPN
Dimensions
Height6.5786 mm
Length88.9 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3042.

TME
Datasheet2 pages23 years ago
Master Electronics
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE3042.

Related Parts

Descriptions

Descriptions of NTE Electronics NTE3042 provided by its distributors.

Electronics 3042 Optoisolator with NPN Transistor Output 6-pin DIP Viso=7500V Ctr=20%
OPTOCOUPLER, SINGLE CHANNEL; No. of Channels:1; Isolation Voltage:1.5kV; Optocoupler Output Type:Transistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler, Transistor, 1500Vrms; No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:1.5Kv; Ctr Min:20%; Collector Emitter Voltage V(Br)Ceo:30V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight4.535924 g
Technical
Collector Emitter Breakdown Voltage30 V
Forward Current60 mA
hFE Min50
Input Current20 mA
Isolation Voltage1.5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage30 V
PolarityNPN
Dimensions
Height6.5786 mm
Length88.9 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3042.

TME
Datasheet2 pages23 years ago
Master Electronics
Datasheet2 pages23 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant