NTE Electronics NTE3017

LED-5MM Infrared Emitting Diode For High Speed Remote Control | Nte Electronics Inc. NTE3017
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of LEDs1
Viewing Angle22 °
Dimensions
Height6.35 mm
Length177.8 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3017.

TME
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+3.86%

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE3017.

Descriptions

Descriptions of NTE Electronics NTE3017 provided by its distributors.

LED-5MM INFRARED EMITTING DIODE FOR HIGH SPEED REMOTE CONTROL | NTE Electronics Inc. NTE3017
Lamp,ired,900Nm Peak Wavelength,15Mw Output Power,led-2B Rohs Compliant: Yes |Nte Electronics NTE3017
Infrared Emitter 950nm 20mW/sr Circular Top Mount 2-Pin

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of LEDs1
Viewing Angle22 °
Dimensions
Height6.35 mm
Length177.8 mm
Width95.25 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE3017.

TME
Datasheet2 pages13 years ago
Mouser
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant