NTE Electronics NTE290

TRANSISTOR PNP SILICON 35V IC-0.8A TO-92 CASE AUDIO AMP AND SWITCH COMP'L TO NTE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
30C9887 59 Buy Now »
USD
1.22 1.22 1.01 0.897 0.897
Vetco
3140 13 Buy Now »
USD
1.12 1.12 1.12 1.12 1.12
Master Electronics
NTE290 12 ··
USD
1.16 1.16 1.16 1.16 1.16
Galco
NTE290 1 Buy Now »
USD
1.18 1.18 1.18 1.18 1.18
Allied Electronics
70215752 23 Buy Now »
USD
1.21 1.21 1.01 0.940 0.940
Area51-Authorized
NTE290 0 ··
Farnell
2289883 59 Buy Now »
GBP
1.81 1.81 1.50 1.33 1.33
element14 APAC
2289883 59 Buy Now »
SGD
2.95 2.39 1.65 1.33 1.26
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
NTE290 10,000 Buy Now »
SPEC
NTE290 4 ··
STLAA.com
NTE290 3 ··
Electronic Expediters
NTE290 5 Buy Now »
Quest
NTE290 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
NTE290 Contact ··
Bristol Electronics
NTE290 Contact Buy Now »
SemiconductorPLUS
NTE290 Contact ··
XS Micro
NTE290 Contact ··
TransparentC
NTE290 Contact ··

Descriptions

BIPOLAR TRANSISTOR, PNP, -30V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-30V; Transition Frequency Typ ft:140MHz; Power Dissipation Pd:600mW; DC Collector Current:-800mA; DC Current Gain hFE:120
Newark
BIPOLAR TRANSISTOR, PNP, -30V TO-92
element14 APAC
TRANSISTOR PNP SILICON 35V IC-0.8A TO-92 CASE AUDIO AMP AND SWITCH COMP'L TO NTE
Allied Electronics
Trans GP BJT PNP 30V 0.8A 3-Pin
SPEC
NTE290 - PNP Transistor, SI AF Power Amp
Vetco
TRANSISTOR PNP SILICON 35V IC
Master Electronics
BIPOLAR TRANSISTOR, PNP, -30V TO-92
Farnell

Technical Specifications

Polarity PNP
Breakdown Voltage [Collector to Emitter] 30 V (min)
RoHS Compliant
Number of Pins 3

Documents

Mouser
Datasheet 2 pages 16 years ago
Allied Electronics
Datasheet 2 pages 16 years ago
Datasheet 2 pages 16 years ago
Onlinecomponents.com
Datasheet 2 pages 16 years ago

Images

Alternate Names

NTE NTE290
NTE ELECTRONICS INC NTE290
NTE ELECT NTE290
NTE ELECTRONICS ACCT NTE290
NTE/EDGE NTE290
NTE Electronics Incorporated NTE290
NTE/PHILIPS ECG NTE290
NTE Electronic Inc NTE290
NTE 88'S NTE290
NTE/PEC NTE290
NTE Electronics Inc (use ECG / NTE Electronics) NTE290
NTE-F NTE290

Search for other parts like NTE290 »