NTE Electronics NTE2019

Integrated Circuit 8 Channel Darlington Array/driver With CMOS/pmos Inputs 18-lead DIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current600 mA
Max Operating Temperature85 °C
Max Power Dissipation2.25 W
Min Operating Temperature-20 °C
PolarityNPN
Power Dissipation2.25 W
Dimensions
Height4.06 mm
Length24 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2019.

NTE Electronics
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for NTE Electronics NTE2019.

Descriptions

Descriptions of NTE Electronics NTE2019 provided by its distributors.

Integrated Circuit 8 Channel Darlington Array/driver With CMOS/pmos Inputs 18-lead DIP
NTE Electronics
DARLINGTON ARRAY, EIGHT, 50V, DIP; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; Power Dissipation Pd:2.25W; DC Collector Current:500mA; Operating Temperature Range:-20°C to +85°C; No. of Pins:18
Darlington Array/Driver; No. of Transistors:8; Continuous Collector Current, Ic:500mA; Supply Voltage Min:6V; Supply Voltage Max:15V; Package/Case:18-DIP; No. of Pins:18; Current Rating:600mA; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins18
Technical
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1.6 V
Collector Emitter Voltage (VCEO)50 V
Max Collector Current600 mA
Max Operating Temperature85 °C
Max Power Dissipation2.25 W
Min Operating Temperature-20 °C
PolarityNPN
Power Dissipation2.25 W
Dimensions
Height4.06 mm
Length24 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE2019.

NTE Electronics
Datasheet3 pages10 years ago
Master Electronics
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant